cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS20-YW

Digi-Key Part Number
DS20-YW-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
DS20-YW
Supplier
Description
CONN TERM BLK FEED THRU 12-22AWG
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 12-22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1020020000Weidmüller111281-4228-ND$2.23000Similar