cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/5674-41

Digi-Key Part Number
BK/5674-41-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
BK/5674-41
Supplier
Description
FUSE CLIP CARTRIDGE CHASSIS MNT
Detailed Description
Fuse Clip - 1 Circuit Cartridge Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Fuse Size
0.281" Dia (7.14mm)
For Use With/Related Products
9/32" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Screw Terminal
Contact Material
Spring Bronze
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
5674-41
BK-5674-41
Standard Package500