Square Body Flush End Contact 690V/700V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M3466

Digi-Key Part Number
170M3466-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
170M3466
Supplier
Description
FUSE SQUARE 250A 700VAC RECT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
250A 700 V AC DC Fuse Square Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Square
Current Rating (Amps)
250A
Voltage Rating - AC
700 V
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
2.323" L x 1.772" W x 2.008" H (59.00mm x 45.00mm x 51.00mm)
Melting I²t
4200
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
6$250.86833$1,505.21
Additional Resources
AttributeDescription
Standard Package6