cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12OHFMA80

Digi-Key Part Number
12OHFMA80-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
12OHFMA80
Supplier
Description
FUSE CARTRIDGE 80A 12KVAC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
80A 12 kV AC DC Fuse Cartridge Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
12 kV
Response Time
-
Applications
Transformer Protection
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
40kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
2.500" Dia x 10.000" L (63.50mm x 254.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$651.42000$651.42
Additional Resources
AttributeDescription
Standard Package1