cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125NH2M

Digi-Key Part Number
125NH2M-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
125NH2M
Supplier
Description
FUSE SQUARE 125A 500VAC/250VDC
Detailed Description
125A 500 V AC 250 V DC Fuse Square Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Square
Current Rating (Amps)
125A
Voltage Rating - AC
500 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA AC, 50kA DC
Package / Case
Rectangular, Blade
Size / Dimension
2.953" L x 2.362" W x 2.480" H (75.00mm x 60.00mm x 63.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Standard Package3