Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

482-G111-K1M1-A1S0-7.5A | |
|---|---|
DigiKey Part Number | 302-482-G111-K1M1-A1S0-7.5A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G111-K1M1-A1S0-7.5A |
Description | SINGLE POLE COMPACT HIGH PERFORM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7.5A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7.5A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412-K14-FN2-7.5A | E-T-A | 0 | 412-K14-FN2-7.5A-ND | $138.17000 | Parametric Equivalent |
| 412-K14-LN2-7.5A | E-T-A | 79 | 412-K14-LN2-7.5A-ND | $75.73000 | Parametric Equivalent |
| 412-K14-N2-7.5A | E-T-A | 0 | 412-K14-N2-7.5A-ND | $132.31000 | Parametric Equivalent |
| 412-K54-LN2-7.5A | E-T-A | 0 | 412-K54-LN2-7.5A-ND | $134.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.86000 | $176.86 |


