
22609L01241 | |
|---|---|
DigiKey Part Number | 5622-22609L01241TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22609L01241 |
Description | USB 3.0 AF RA Straight sides and |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer DLK Electronics | Current Rating (Amps) 1.5A |
Packaging Tape & Reel (TR) | Voltage - Rated 36VAC/DC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS) |
Specifications USB 3.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Blue |
Termination PC Board, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.16600 | $11.66 |
| 20 | $1.11950 | $22.39 |
| 50 | $1.08880 | $54.44 |
| 100 | $1.04260 | $104.26 |
| 200 | $0.96570 | $193.14 |


