EK500A-08P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK500A-08P

DigiKey Part Number
2861-EK500A-08P-ND
Manufacturer
Manufacturer Product Number
EK500A-08P
Description
TERM BLK 8POS 5.00MM SCRW
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
8
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.