
ED500V-04P | |
|---|---|
DigiKey Part Number | 2861-ED500V-04P-ND |
Manufacturer | |
Manufacturer Product Number | ED500V-04P |
Description | TERM BLK 4POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mating Orientation Horizontal with Board |
Manufacturer Dinkle Corporation, USA | Current 16 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 4 | Color Green |
Pitch 0.197" (5.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.07100 | $10.71 |
| 50 | $0.92820 | $46.41 |
| 100 | $0.85680 | $85.68 |
| 200 | $0.78540 | $157.08 |
| 500 | $0.71400 | $357.00 |
| 1,000 | $0.64260 | $642.60 |

