
ED500V-02P | |
|---|---|
DigiKey Part Number | 2861-ED500V-02P-ND |
Manufacturer | |
Manufacturer Product Number | ED500V-02P |
Description | TERM BLK 2POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mating Orientation Horizontal with Board |
Manufacturer Dinkle Corporation, USA | Current 16 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 2 | Color Green |
Pitch 0.197" (5.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.59000 | $5.90 |
| 50 | $0.51100 | $25.55 |
| 100 | $0.47160 | $47.16 |
| 200 | $0.43230 | $86.46 |
| 500 | $0.39300 | $196.50 |
| 1,000 | $0.35370 | $353.70 |

