
ED350V-06P | |
|---|---|
DigiKey Part Number | 2861-ED350V-06P-ND |
Manufacturer | |
Manufacturer Product Number | ED350V-06P |
Description | TERM BLK 6POS 3.50MM SCRW |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 6 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Green |


