
DK2.5 | |
|---|---|
DigiKey Part Number | 2861-DK2.5-ND |
Manufacturer | |
Manufacturer Product Number | DK2.5 |
Description | RAIL TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 630V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 58.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm ~ 12mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.33600 | $13.36 |
| 50 | $1.15760 | $57.88 |
| 100 | $1.06860 | $106.86 |
| 250 | $0.97960 | $244.90 |
| 500 | $0.89054 | $445.27 |
| 1,000 | $0.80147 | $801.47 |

