
CSC-610PN | |
|---|---|
DigiKey Part Number | 2861-CSC-610PN-ND |
Manufacturer | |
Manufacturer Product Number | CSC-610PN |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Beige |


