CSC-603PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC-603PN

DigiKey Part Number
2861-CSC-603PN-ND
Manufacturer
Manufacturer Product Number
CSC-603PN
Description
JUMPER TERM BLK 3POS FLAT PIN
Customer Reference
Detailed Description
3 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
3
Pitch
0.315" (8.00mm)
Style
Flat Pins - Angled
For Use With/Related Products
Din Rail Terminal Blocks
Contact Material
Copper Alloy
Contact Finish
Tin
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.