
2ESDV-08P-BK | |
|---|---|
DigiKey Part Number | 2861-2ESDV-08P-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDV-08P-BK |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Dinkle Corporation, USA | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 18A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 600 V | Insulation Height 0.591" (15.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.89000 | $3.89 |
| 10 | $2.91800 | $29.18 |
| 50 | $2.52880 | $126.44 |
| 100 | $2.33430 | $233.43 |
| 200 | $2.13980 | $427.96 |
| 500 | $1.94526 | $972.63 |
| 1,000 | $1.75074 | $1,750.74 |


