


2ESDV-05P | |
|---|---|
DigiKey Part Number | 2861-2ESDV-05P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDV-05P |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Dinkle Corporation, USA | Termination Style Screw |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 18A |
Part Status Active | Voltage - IEC 600 V |
Type Plug, Female Sockets | Current - UL 15 A |
Number of Positions 5 | Voltage - UL 300 V |
Positions Per Level 5 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.76900 | $17.69 |
| 50 | $1.53280 | $76.64 |
| 100 | $1.41480 | $141.48 |
| 200 | $1.29690 | $259.38 |
| 500 | $1.17900 | $589.50 |
| 1,000 | $1.06110 | $1,061.10 |


