
AMES75-15SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES75-15SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-15SNZ-P |
Description | AC/DC CONVERTER 13.5 - 18V 75W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.5 ~ 18V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 13.5 ~ 18V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.97000 | $33.97 |
| 5 | $32.35400 | $161.77 |
| 10 | $31.68100 | $316.81 |
| 25 | $30.81400 | $770.35 |
| 50 | $30.17400 | $1,508.70 |
| 100 | $29.54700 | $2,954.70 |
| 250 | $28.73812 | $7,184.53 |

