
AMEOFL5-12S480HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL5-12S480HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL5-12S480HALPZ |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 420mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 79% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1.5% |
Current - Output (Max) 420mA | Load Regulation ±3% |
Power (Watts) 5 W | Weight 0.014 lb (6.20 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.52000 | $7.52 |
| 10 | $6.61000 | $66.10 |
| 25 | $6.27920 | $156.98 |
| 50 | $6.04000 | $302.00 |
| 100 | $5.80990 | $580.99 |
| 250 | $5.51904 | $1,379.76 |
| 500 | $5.30874 | $2,654.37 |
| 1,000 | $5.10643 | $5,106.43 |

