Isolated Module DC DC Converter 1 Output 12V 84mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DR-1212SH30LPZ

DigiKey Part Number
5245-AM1DR-1212SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DR-1212SH30LPZ
Description
11.4~12.6VDC 12VDC 0.084A 1W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
72%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module
Voltage - Input (Min)
11.4V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Voltage - Input (Max)
12.6V
Supplier Device Package
7-SIP
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
84mA
Standard Number
62368-1
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.87000$4.87
10$4.28400$42.84
25$4.07000$101.75
50$3.91480$195.74
100$3.76560$376.56
250$3.57708$894.27
500$3.44078$1,720.39
1,000$3.30967$3,309.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.