68-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68-QFN
68-QFN

CY8C5866LTI-LP022

Digi-Key Part Number
CY8C5866LTI-LP022-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C5866LTI-LP022
Supplier
Description
IC MCU 32BIT 64KB FLASH 68QFN
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
67MHz
Connectivity
I²C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x20b, 1x12b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$21.91000$21.91
10$19.91800$199.18
25$18.42400$460.60
80$16.93025$1,354.42
230$15.43643$3,550.38
440$14.44055$6,353.84
945$13.24547$12,516.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.