28-SOJ Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C199CN-12VXAKJ

Digi-Key Part Number
2156-CY7C199CN-12VXAKJ-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C199CN-12VXAKJ
Supplier
Description
DUAL PORT RAM
Detailed Description
SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 12 ns 28-SOJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Bulk
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
256Kb (32K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package
28-SOJ
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
91$3.33000$303.03
Additional Resources
AttributeDescription
Other Names
CYPCYPCY7C199CN-12VXAKJ
2156-CY7C199CN-12VXAKJ
Standard Package1