cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1041DV33-10JXIKA

Digi-Key Part Number
2156-CY7C1041DV33-10JXIKA-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1041DV33-10JXIKA
Supplier
Description
4-MBIT (256K X 16) STATIC RAM
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 10 ns
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cypress Semiconductor Corp
-
Bulk
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (256K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
3 (168 Hours)
All prices are in USD
Bulk
QtyUnit PriceExt Price
85$3.54000$300.90
CYPCYPCY7C1041DV33-10JXIKA
2156-CY7C1041DV33-10JXIKA
1