CY7C1021CV26-15ZSXE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1041CV33-20ZXE

Digi-Key Part Number
2156-CY7C1041CV33-20ZXE-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1041CV33-20ZXE
Supplier
Description
STANDARD SRAM, 256KX16, 20NS
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 20 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Bulk
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (256K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
CYPCYPCY7C1041CV33-20ZXE
2156-CY7C1041CV33-20ZXE
Standard Package1