CFM-A225C-015-287
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225C-015-287

Digi-Key Part Number
2223-CFM-A225C-015-287-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CFM-A225C-015-287
Supplier
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 5VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 52.2 CFM (1.46m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Voltage - Rated
5VDC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
52.2 CFM (1.46m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Tubeaxial
Features
Auto Restart
Noise
24.8dB(A)
Power (Watts)
1.2 W
RPM
1500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.240A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
510$6.18878$3,156.28