CFM-9225B-120-269
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9225B-120-269-20

Digi-Key Part Number
2223-CFM-9225B-120-269-20-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CFM-9225B-120-269-20
Supplier
Description
DC AXIAL FAN, 92 MM SQUARE, 25 M
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Ball 33.4 CFM (0.935m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 92.2mm L x 92.2mm H
Width
32.00mm
Air Flow
33.4 CFM (0.935m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Speed Sensor (Tach)
Noise
26.9dB(A)
Power (Watts)
1.08 W
RPM
2000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
500$7.51774$3,758.87