CFM-4010C-050-195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4010C-150-195-20

Digi-Key Part Number
2223-CFM-4010C-150-195-20-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CFM-4010C-150-195-20
Supplier
Description
DC AXIAL FAN, 40 MM SQUARE, 10 M
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
10.50mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Tubeaxial
Features
Auto Restart, Speed Sensor (Tach)
Noise
19.5dB(A)
Power (Watts)
600 mW
RPM
5000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
600$4.48532$2,691.19