CBM-A232S-120-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-A232S-220-457-20

Digi-Key Part Number
2223-CBM-A232S-220-457-20-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CBM-A232S-220-457-20
Supplier
Description
DC BLOWER, 120 MM SQUARE, 32 MM,
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Blower 24VDC Square/Rounded - 119.3mm L x 119mm H Ball 18.5 CFM (0.518m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square/Rounded - 119.3mm L x 119mm H
Width
32.00mm
Air Flow
18.5 CFM (0.518m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
Auto Restart, Speed Sensor (Tach)
Noise
45.8dB(A)
Power (Watts)
4.32 W
RPM
2000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6560
All prices are in USD
Box
QtyUnit PriceExt Price
500$10.60560$5,302.80