CBM-979433B-125-467
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433B-230-507-20

Digi-Key Part Number
2223-CBM-979433B-230-507-20-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CBM-979433B-230-507-20
Supplier
Description
DC BLOWER, 97 X 94 X 33 MM, 24 V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 20.5 CFM (0.574m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Rectangular/Rounded - 97.68mm L x 94.18mm H
Width
32.70mm
Air Flow
20.5 CFM (0.574m³/min)
Static Pressure
0.660 in H2O (164.4 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
Auto Restart, Speed Sensor (Tach)
Noise
50.7dB(A)
Power (Watts)
8.4 W
RPM
3000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.350A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6560
All prices are in USD
Box
QtyUnit PriceExt Price
1$13.71000$13.71
10$13.08200$130.82
25$12.30360$307.59
50$11.83640$591.82
100$10.90190$1,090.19
250$10.20112$2,550.28
500$10.04536$5,022.68
Additional Resources
AttributeDescription
Other Names2223-CBM-979433B-230-507-20
Standard Package35