CBM-4010B-140-178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-4010B-150-227-20

Digi-Key Part Number
2223-CBM-4010B-150-227-20-ND
Manufacturer
CUI Devices
Manufacturer Product Number
CBM-4010B-150-227-20
Supplier
Description
DC BLOWER, 40 MM SQUARE, 10 MM,
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H Ball 1.5 CFM (0.042m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square/Rounded - 39.5mm L x 39.5mm H
Width
10.00mm
Air Flow
1.5 CFM (0.042m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
Auto Restart, Speed Sensor (Tach)
Noise
22.8dB(A)
Power (Watts)
1.08 W
RPM
5000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6560
All prices are in USD
Box
QtyUnit PriceExt Price
600$7.23110$4,338.66