589 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

589S240X2CAT

Digi-Key Part Number
589S240X2CAT-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
589S240X2CAT
Supplier
Description
XTAL OSC VCTCXO 24.0000MHZ HCMOS
Detailed Description
24 MHz VCTCXO HCMOS Oscillator 5V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CTS-Frequency Controls
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
VCTCXO
Frequency
24 MHz
Function
-
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±140ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
1 (Unlimited)
EAR99
8542.39.0001
1,000