cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

578S270CAT

Digi-Key Part Number
578S270CAT-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
578S270CAT
Supplier
Description
XTAL OSC VCTCXO 27.0000MHZ SNWV
Detailed Description
27 MHz VCTCXO Clipped Sine Wave Oscillator 5V Enable/Disable 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
VCTCXO
Frequency
27 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
5V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1,000