520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520L25HA16M3677

Digi-Key Part Number
520L25HA16M3677-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
520L25HA16M3677
Supplier
Description
XTAL OSC VCTCXO 16.367667MHZ SNW
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
16.367667 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Frequency
16.367667 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 60°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.01600$6,048.00
Additional Resources
AttributeDescription
Standard Package3,000