445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W32L14M31818

Digi-Key Part Number
445W32L14M31818-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
445W32L14M31818
Supplier
Description
CRYSTAL 14.31818MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
14.31818 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 50°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.38850$388.50
Additional Resources
AttributeDescription
Standard Package1,000