
402WF48015HKR | |
|---|---|
DigiKey Part Number | 110-402WF48015HKRTR-ND - Tape & Reel (TR) 110-402WF48015HKRCT-ND - Cut Tape (CT) 110-402WF48015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF48015HKR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF48015HKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-48.000MHZ-1Z-T | Abracon LLC | 1,257 | 535-15264-1-ND | $1.00000 | Similar |
| ABM11W-48.0000MHZ-6-K1Z-T3 | Abracon LLC | 26 | 535-ABM11W-48.0000MHZ-6-K1Z-T3CT-ND | $0.78000 | Similar |
| ABM11W-48.0000MHZ-7-K1Z-T3 | Abracon LLC | 1,060 | 535-13927-1-ND | $0.44000 | Similar |
| ABM11W-48.0000MHZ-8-K1Z-T3 | Abracon LLC | 3,659 | 535-13930-1-ND | $0.44000 | Similar |
| ECS-480-8-47Q-CES-TR | ECS Inc. | 1,448 | XC2897CT-ND | $0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.60900 | $6.09 |
| 25 | $0.57560 | $14.39 |
| 50 | $0.55180 | $27.59 |
| 100 | $0.52900 | $52.90 |
| 250 | $0.50028 | $125.07 |
| 500 | $0.47958 | $239.79 |
| 1,000 | $0.45973 | $459.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41345 | $1,240.35 |
| 6,000 | $0.39637 | $2,378.22 |
| 9,000 | $0.38671 | $3,480.39 |
| 15,000 | $0.37488 | $5,623.20 |
| 21,000 | $0.36729 | $7,713.09 |

