cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84212M02LNNS0.4

Digi-Key Part Number
84212M02LNNS0.4-ND
Manufacturer
Crouzet
Manufacturer Product Number
84212M02LNNS0.4
Supplier
Description
SWITCH THUMB BCD 0.1A 250V/50V
Detailed Description
Thumbwheel Switch BCD 0.1A @ 250VAC/50VDC Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
Package
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 4
Number of Sections
1
Display Characters - Height
0.240" (6.00mm)
Actuator Type
Rocker
Contact Rating @ Voltage
0.1A @ 250VAC/50VDC
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Sold Separately
Section Width
0.492" (12.50mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
47.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
1,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Standard Package10