
XHP70B-00-0000-0A00P20E3 | |
|---|---|
DigiKey Part Number | 90-XHP70B-00-0000-0A00P20E3TR-ND - Tape & Reel (TR) 90-XHP70B-00-0000-0A00P20E3CT-ND - Cut Tape (CT) 90-XHP70B-00-0000-0A00P20E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0A00P20E3 |
Description | XLAMP XHP70 GEN 2 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Cool 5000K 2.8V 4.2A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 68 (Typ) |
Mfr | Current - Max 9.6A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 5000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1898lm (1830lm ~ 1965lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 4.2A | Thermal Resistance of Package 0.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |
| 10 | $11.21000 | $112.10 |
| 50 | $10.89140 | $544.57 |
| 100 | $10.03000 | $1,003.00 |
| 200 | $9.12140 | $1,824.28 |
| 500 | $8.54320 | $4,271.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.87001 | $7,870.01 |

