Parametric Equivalent

XHP50D-00-0000-0D0UG450G | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0UG450GTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0UG450GCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0UG450GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0UG450G |
Description | LED XLAMP COOL WHITE 5000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0UH250G | Cree LED | 422 | 90-XHP50D-00-0000-0D0UH250GCT-ND | $5.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.73100 | $47.31 |
| 50 | $4.59660 | $229.83 |
| 100 | $4.23300 | $423.30 |
| 200 | $3.84955 | $769.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.60552 | $1,802.76 |
| 1,000 | $3.32002 | $3,320.02 |


