Image for XBDAWT-00-0000-00000BDE8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-00000BDE8

DigiKey Part Number
90-XBDAWT-00-0000-00000BDE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-00000BDE8
Description
LED XLAMP WARM WHT 2700K 1010
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Warm 2700K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
1010
CCT (K)
2700K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.078" (1.97mm)
Current - Test
350mA
Thermal Resistance of Package
6.5°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
109 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67760$677.60
Manufacturers Standard Package