MFR Recommended

MLEROY-A1-0000-000405 | |
|---|---|
DigiKey Part Number | MLEROY-A1-0000-000405-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLEROY-A1-0000-000405 |
Description | LED XLAMP MLE BLUE 458NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 458nm (455nm ~ 460nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 161mW (147mW ~ 175mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 458nm (455nm ~ 460nm) | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Current - Test 150mA | Height - Seated (Max) 0.052" (1.33mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 11°C/W |
Current - Max 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JE2835ARY-N-0002A0000-N0000001 | Cree LED | 76,558 | 2138-JE2835ARY-N-0002A0000-N0000001CT-ND | $0.26000 | MFR Recommended |







