
JB5630AWT-C0-0000-000A0UC540E | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-C0-0000-000A0UC540ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-C0-0000-000A0UC540E |
Description | LED J NEUTRAL WHT 4000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 25.6lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 27lm (26lm ~ 28lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000,000 | $0.06300 | $63,000.00 |

