Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N00C457F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N00C457F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N00C457F |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 493lm (475lm ~ 510lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N00C257F | Cree LED | 0 | CXA1304-0000-000N00C257F-ND | $1.22400 | Parametric Equivalent |
| CXA1304-0000-000N00D257F | Cree LED | 0 | CXA1304-0000-000N00D257F-ND | $2.55000 | Parametric Equivalent |
| CXA1304-0000-000N0HC257F | Cree LED | 0 | CXA1304-0000-000N0HC257F-ND | $1.19000 | Parametric Equivalent |
| CXA1304-0000-000N0HC457F | Cree LED | 0 | CXA1304-0000-000N0HC457F-ND | $1.37700 | Parametric Equivalent |
| CXB1304-0000-000N0BC457E | Cree LED | 0 | CXB1304-0000-000N0BC457E-ND | $1.56400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.19000 | $119.00 |

















