Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000F00B40E1 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F00B40E1-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F00B40E1 |
Description | LED COB XLAMP COOL WHT SQ 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 6500K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F00C20E1 | Cree LED | 0 | CXA1304-0000-000F00C20E1-ND | $0.86700 | Parametric Equivalent |
| CXA1304-0000-000F0HB20E1 | Cree LED | 0 | CXA1304-0000-000F0HB20E1-ND | $1.05400 | Parametric Equivalent |
| CXA1304-0000-000F0HB265F | Cree LED | 0 | CXA1304-0000-000F0HB265F-ND | $1.12200 | Parametric Equivalent |
| CXA1304-0000-000F0HB40E1 | Cree LED | 0 | CXA1304-0000-000F0HB40E1-ND | $1.12200 | Parametric Equivalent |
| CXA1304-0000-000F0HC20E1 | Cree LED | 0 | CXA1304-0000-000F0HC20E1-ND | $1.08800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.86700 | $86.70 |
















