CR2DARL-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5RL-500

DigiKey Part Number
CR5RL-500-ND
Manufacturer
Manufacturer Product Number
CR5RL-500
Description
CURR SENSE XFMR 50A IN-LINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
50:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.560" Dia (90.40mm)
Height - Seated (Max)
1.098" (27.90mm)
Termination Style
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.20000$28.20
10$25.38400$253.84
25$24.33240$608.31
50$23.56260$1,178.13
100$22.81480$2,281.48
250$21.85920$5,464.80
Manufacturers Standard Package