CR2DARL-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2RL-500

DigiKey Part Number
CR2RL-500-ND
Manufacturer
Manufacturer Product Number
CR2RL-500
Description
CURR SENSE XFMR 50A CHAS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
50:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
2.461" Dia (62.50mm)
Height - Seated (Max)
1.051" (26.70mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.74000$20.74
10$18.67800$186.78
25$17.90760$447.69
50$17.34340$867.17
100$16.79490$1,679.49
250$16.09368$4,023.42
500$15.58084$7,790.42
Manufacturers Standard Package