Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA600F-36-V

DigiKey Part Number
PLA600F-36-V-ND
Manufacturer
Manufacturer Product Number
PLA600F-36-V
Description
AC/DC CONVERTER 36V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PLA600F-36-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
36V
Base Product Number
Current - Output 1
16.7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
5$201.65200$1,008.26