Image for PJA300F-36-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA300F-36-M

DigiKey Part Number
PJA300F-36-M-ND
Manufacturer
Manufacturer Product Number
PJA300F-36-M
Description
AC/DC CONVERTER 36V 302W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, DEMKO, UL
Voltage - Output 1
36V
Standard Number
508; 60950-1; 62368-1
Current - Output 1
8.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$128.33200$1,283.32
Manufacturers Standard Package