
PBA50F-12-J1 | |
|---|---|
DigiKey Part Number | 1776-PBA50F-12-J1-ND |
Manufacturer | |
Manufacturer Product Number | PBA50F-12-J1 |
Description | AC/DC CONVERTER 12V 52W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 4.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.46000 | $88.46 |


