Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGW1R51212

DigiKey Part Number
1776-1022-ND
Manufacturer
Manufacturer Product Number
MGW1R51212
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGW1R51212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-12V
Mfr
Current - Output (Max)
65mA, 65mA
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Features
OCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
5-SIP Module
Voltage - Output 1
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$12.27000$12.27
5$11.81800$59.09
10$11.62700$116.27
25$11.37880$284.47
50$11.19400$559.70
100$11.01190$1,101.19
250$10.77552$2,693.88
500$10.59978$5,299.89
Manufacturers Standard Package