Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEB225F-0524-GR

DigiKey Part Number
LEB225F-0524-GR-ND
Manufacturer
Manufacturer Product Number
LEB225F-0524-GR
Description
AC/DC CONVERTER 5V 24V
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
14 A
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
2
Size / Dimension
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
5V
Minimum Load Required
No
Voltage - Output 2
24V
Base Product Number
Current - Output 1
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable