CHS4004828-U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cosel USA, Inc.
In Stock: 17
Unit Price: $117.65000
Datasheet

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $115.35000
Datasheet

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $115.35000
Datasheet
Image for CHS4004828-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS4004828-U

DigiKey Part Number
1776-CHS4004828-U-ND
Manufacturer
Manufacturer Product Number
CHS4004828-U
Description
DC DC CONVERTER 28V 392W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 14A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote Sense
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
94.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
36V
Size / Dimension
2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm)
Voltage - Input (Max)
76V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
14A
Approval Agency
CE, cURus, TUV
Power (Watts)
392 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHS4004828Cosel USA, Inc.171776-CHS4004828-ND$117.65000Parametric Equivalent
CHS4004828-L2Cosel USA, Inc.01776-CHS4004828-L2-ND$115.35000Parametric Equivalent
CHS4004828-L5Cosel USA, Inc.01776-CHS4004828-L5-ND$115.35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$115.35000$115.35
Manufacturers Standard Package